GBB10DHBR

Heilind Number:SULGBB10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHBR

Detailed Description

GBB10DHBR features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a low amperage rating of 1 A and two rows of connectors, it's ideal for intricate electronic setups. The Metal Board Lock mount type guarantees secure attachment, while the Thru Hole termination method simplifies installation. The gold-plated Phosphor Bronze contacts offer excellent conductivity, suitable for high-speed data transmission. At a pitch of 1.27 mm, this connector provides precise connectivity. With a voltage rating of 300 VAC, it meets stringent safety standards. The Hairpin contact type and Right Angle orientation facilitate effortless mating in tight spaces. With 20 positions and a tail length of 4.32 mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125 °C, it's reliable in extreme conditions. Measuring at 23.24 mm in height and 9.4 mm in width, it's compact yet efficient. The Matte Tin termination plating ensures long-lasting durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it's a versatile solution for various applications. The product is not classified as hi_rel.