GBB10DHBS

Heilind Number:SULGBB10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHBS

Detailed Description

Introducing our GBB10DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with top-tier materials, this connector features a PA9T housing and contacts made of phosphor bronze with gold plating, ensuring optimal signal transmission and durability. With a pitch of 1.27mm (.05in) and 20 hairpin-style contacts in a right-angle orientation, it offers seamless mating in tight spaces. Boasting a 300VAC voltage rating and operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The side-hole mount and thru-hole termination method with matte tin plating make installation hassle-free. Ideal for applications requiring high reliability, this connector is a must-have for demanding electronic projects. Elevate your connectivity with the GBB10DHBS.