GBB10DHFD

Heilind Number:SULGBB10DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHFD

Detailed Description

The GBB10DHFD connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable performance in demanding environments. With a compact design, it offers a pitch of 1.27mm (.05 in) and supports a voltage of up to 300 VAC. This female connector, with two rows and 20 positions, is ideal for surface mount applications with a clearance hole mount type. The Hairpin contact type and straight orientation facilitate easy and secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. The connector's tail length of 2.54mm (.1 in) and dimensions of .61 in height and 9.4mm width (.37 in) make it versatile for board-to-board and card edge connections. Its termination plating of Matte Tin ensures efficient signal transmission. Classified under hi-rel products, the GBB10DHFD is a dependable choice for high-performance PCB connectivity.