GBB10DHHD

Heilind Number:SULGBB10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHHD

Detailed Description

Featuring a durable construction, the GBB10DHHD connector offers reliable connectivity for your electronic devices. Crafted with PA9T and Phosphor Bronze, this connector ensures optimal performance. With a 1A amperage and 300VAC voltage rating, it meets high power demands. The female gender, two rows, and straight orientation make it versatile for various applications. Its thru-hole termination method and hairpin contact type guarantee secure and stable connections. With 20 positions and a pitch of 1.27mm, it's suitable for intricate circuitry. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances its durability. Perfect for board-to-board PCB connections, card edge connectors, and more, the GBB10DHHD is a reliable solution for your connectivity needs.