GBB10DHHN

Heilind Number:SULGBB10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHHN

Detailed Description

The GBB10DHHN connector offers high-quality performance for board-to-board and card edge connections. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable conductivity in demanding environments. Its 1A amperage and 300VAC voltage rating make it suitable for various applications. This female connector with two rows and 20 positions has a pitch of 1.27mm (.05in), ideal for compact designs. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Designed for thru-hole termination, it boasts a tail length of 3.18mm (.125in) for secure attachment. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and .61in (15.49mm) connector height ensure easy installation. With matte tin termination plating, it offers enhanced durability. Classified under high-reliability components, this connector, also known by the acronym GBB10DHHN, is a dependable choice for critical electronic systems.