GBB10DHLD

Heilind Number:SULGBB10DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHLD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHLD

Detailed Description

Introducing the GBB10DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 20 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in various industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GBB10DHLD for robust and high-speed board-to-board connections.