GBB10DHLN

Heilind Number:SULGBB10DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHLN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHLN

Detailed Description

GBB10DHLN features a robust design for reliable connectivity in high-performance applications. This female connector, with two rows and a hairpin contact type, guarantees secure mating. Crafted from PA9T and phosphor bronze with gold plating, it ensures durability and excellent signal transmission. With a pitch of 1.27mm, it offers precise alignment on the PCB. Operating at up to 300VAC and 1A, it meets stringent power requirements. The straight orientation, 20 positions, and 4.06mm tail length facilitate seamless installation. Its matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C and a compact size (15.49mm height, 9.4mm width), it suits diverse environments. Perfect for board-to-board and card edge connections, this connector is a vital component in advanced electronic systems.