GBB10DHLR

Heilind Number:SULGBB10DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHLR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHLR

Detailed Description

The GBB10DHLR is a high-performance board-to-board PCB connector designed for female gender, featuring two rows for secure connectivity. Crafted from PA9T and Phosphor Bronze materials with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm, it offers precise alignment on metal board lock mounts via thru-hole termination. Its hairpin contact type and straight orientation facilitate easy installation, accommodating 20 positions with a voltage rating of 300VAC. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, its compact design is ideal for space-constrained environments. Trust in the GBB10DHLR for reliable and efficient board-to-board connections in your electronic devices.