GBB10DHND

Heilind Number:SULGBB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHND

Detailed Description

Introducing the GBB10DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient electrical connections. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent industry standards. The connector, with 20 positions in a dual-row configuration, offers precise and secure mating. Its hairpin contact type and straight orientation facilitate easy installation. With a clearance hole mount type and thru-hole termination method, it guarantees robust attachment to the PCB. The connector's operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the GBB10DHND for superior connectivity in your electronic designs.