GBB10DHNN

Heilind Number:SULGBB10DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHNN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHNN

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBB10DHNN connector is designed for high-performance applications. With a compact form factor and a pitch of 1.27mm, it offers reliable connectivity in tight spaces. The Gold contact plating ensures excellent signal transmission, while the Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 20 positions, 2 rows, and 3.18mm tail length make it ideal for board-to-board PCB connections. The matte Tin termination plating adds to its durability and longevity. Perfect for use in aerospace, military, and other high-reliability applications, the GBB10DHNN is a dependable choice for demanding electronic systems.