GBB10DHNT

Heilind Number:SULGBB10DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHNT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHNT

Detailed Description

Introducing the GBB10DHNT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, ensuring reliable signal transmission even in harsh environments. With a pitch of 1.27mm and two rows of 20 contacts each, it offers high-density connectivity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 300VAC and with an amperage rating of 1A, it is suitable for power and signal applications. The hairpin contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GBB10DHNT for your critical connectivity needs.