GBB10DHRD

Heilind Number:SULGBB10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHRD

Detailed Description

Introducing our GBB10DHRD, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With a compact form factor, it offers 20 positions across 2 rows, ideal for space-saving applications. The clearance hole mount type and card extender termination method guarantee easy installation and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its Hairpin contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds durability, making it a long-lasting solution for your PCB connectivity needs. Trust in the GBB10DHRD for seamless and efficient board-to-board connections.