GBB10DHRQ

Heilind Number:SULGBB10DHRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHRQ
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHRQ

Detailed Description

The GBB10DHRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, offering versatility in circuit connections. Utilizing a straddle mount and card extender termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts with hairpin type design guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh operating conditions. With a pitch of 1.27mm, tail length of 4.06mm, and compact dimensions of 9.4mm width and 15.49mm height, this connector is space-saving yet high-performing. Its matte tin termination plating ensures excellent solderability. The GBB10DHRQ is a critical component in aerospace, defense, and other hi-rel applications where reliability is paramount.