GBB10DHRT

Heilind Number:SULGBB10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DHRT

Detailed Description

The GBB10DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row female design with a threaded mount type, it ensures secure and reliable connections. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees efficient signal transmission. The 1.27mm pitch and hairpin contact type further enhance its performance. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in various environments. With 20 positions and a tail length of 4.06mm, it provides ample connectivity options. Whether for industrial, aerospace, or telecommunications applications, the GBB10DHRT is a reliable choice for high-reliability connectivity needs.