GBB10DYFR

Heilind Number:SULGBB10DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYFR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYFR

Detailed Description

The GBB10DYFR is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with 20 positions and a 1.27mm pitch, making it suitable for high-density PCB layouts. The cantilever contact type and gold plating guarantee low contact resistance and excellent signal integrity. With a 300VAC voltage rating and a wide operating temperature range of -65 to 125°C, it meets the needs of various industrial and commercial systems. The surface mount termination method and metal board lock mount type provide secure and stable attachment. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, saves valuable board space. Overall, the GBB10DYFR is the perfect choice for applications requiring high-reliability board-to-board connections.