GBB10DYFT

Heilind Number:SULGBB10DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYFT

Detailed Description

Introducing the GBB10DYFT Board-to-Board PCB Connector, a high-performance connectivity solution designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets the needs of power and data-intensive systems. The connector's threaded mounting and surface mount termination method offer secure and easy installation. Its cantilever contact type and straight orientation, with 20 positions across 2 rows, provide versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures long-term durability. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. Ideal for use in aerospace, defense, and industrial applications, the GBB10DYFT is a reliable choice for high-reliability systems.