GBB10DYHD

Heilind Number:SULGBB10DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYHD

Detailed Description

Introducing the GBB10DYHD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this connector features a PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector offers 20 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for easy installation on clearance holes. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet durable. Trust the GBB10DYHD for seamless board-to-board connectivity in your projects.