| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB10DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB10DYHN |
GBB10DYHN
| Heilind Number: | SULGBB10DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB10DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBB10DYHN Board To Board PCB Connector, the perfect solution for high-performance connectivity in electronic devices. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Featuring a compact design with two rows of 20 positions each, it offers seamless integration in tight spaces. The Thru Hole termination method and straight orientation make installation easy, while the 1.27mm pitch and 300VAC voltage rating guarantee optimal performance. Operating in temperatures ranging from -65 to 125°C, it's ideal for use in various environments. Trust in the quality and efficiency of the GBB10DYHN for your connectivity needs.

