| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB10DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB10DYHR |
GBB10DYHR
| Heilind Number: | SULGBB10DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB10DYHR |
| ECAD Model: |
Specifications
Detailed Description
The GBB10DYHR features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity in demanding environments. This female connector, with two rows of 20 positions each, is designed for secure mounting on metal boards via Thru Hole termination. Its Cantilever contact type and 1.27mm pitch make it ideal for high-speed signal transmission, with a maximum amperage of 1A and voltage rating of 300VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. With RoHS compliance and Matte Tin termination plating, it meets international standards for environmental responsibility. Perfect for board-to-board and card edge connections in various applications, the GBB10DYHR is a versatile and dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions NRJ-NUT-MK | Ring nut, knurled, nickel-plated brass | ![]() |
| Sullins Connector Solutions NRJ6HF-1-AU | 1/4 stereo jack, switched, gold plated contacts, fully threaded nose, sleeve contact/front panel connection | ![]() |


