GBB10DYRD

Heilind Number:SULGBB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYRD

Detailed Description

The GBB10DYRD is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a gender of female and two rows, it ensures seamless integration on PCBs. Featuring a clearance hole mount type and card extender termination method, installation is straightforward. The contact material of phosphor bronze and gold plating guarantee excellent conductivity, while the cantilever contact type and straddle orientation offer stability. With 20 positions and a voltage rating of 300 VAC, it meets the demands of various applications. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures durability and longevity. This connector, part of the GBB10DYRD series, is a dependable solution for board-to-board connectivity in electronic systems.