GBB10DYRN

Heilind Number:SULGBB10DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB10DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB10DYRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB10DYRN

Detailed Description

Introducing the GBB10DYRN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a contact pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, it guarantees long-lasting performance even in harsh operating environments (-65 to 125°C). The cantilever contact type and straddle orientation make it easy to insert and secure, while the termination method of card extender ensures a stable connection. With 20 positions spread across 2 rows, it offers ample connectivity options. The matte tin termination plating adds to its robustness, making it ideal for industrial and commercial applications. Upgrade your PCB connections with the GBB10DYRN for seamless and efficient data transfer.