| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB10DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB10DYRQ |
GBB10DYRQ
| Heilind Number: | SULGBB10DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB10DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T & Phosphor Bronze construction, SKU GBB10DYRQ is a high-performance female connector designed for board-to-board PCB applications. With a compact design, it offers two rows of 20 positions each, ensuring efficient connectivity. Utilizing a straddle mount and card extender termination method, it guarantees secure attachment. The gold-plated phosphor bronze contacts provide optimal conductivity, rated for up to 300 VAC and 1 A. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a pitch of 1.27 mm (.05 in) and a connector height of .61 in (15.49 mm), it offers versatility in installation. Its matte tin termination plating ensures durability. Ideal for demanding applications, this cantilever connector is a reliable choice for your PCB connectivity needs.

