GBB110DHAD

Heilind Number:SULGBB110DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHAD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHAD

Detailed Description

Introducing the GBB110DHAD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm, this connector ensures seamless connectivity in compact electronic devices. Featuring two rows of female connectors with a total of 220 positions, it allows for efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transfer. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, it meets stringent industry standards for quality and performance. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method with matte tin plating ensures secure and stable connections. With a connector height of 23.24mm and a width of 9.4mm, the GBB110DHAD is compact yet robust, making it ideal for demanding environments. Whether used in aerospace, telecommunications, or industrial applications, this connector delivers exceptional durability and connectivity, meeting the needs of even the most demanding projects.