GBB110DHAN

Heilind Number:SULGBB110DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHAN

Detailed Description

Introducing the GBB110DHAN, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power transmission in electronic assemblies. With a low 1A amperage rating and a compact form factor, this female connector features two rows of hairpin contacts plated with gold for optimal conductivity. Perfect for applications requiring a 1.27mm pitch, it can handle up to 300VAC, making it suitable for high-power setups. The right-angle orientation and through-hole termination method ensure secure and efficient installation, while the matte tin plating guarantees long-term durability, even in harsh operating environments ranging from -65 to 125°C. With 220 positions and a tail length of 2.54mm, this connector offers versatile connectivity options in a space-saving design. Trust the GBB110DHAN for seamless board-to-board connections in your next electronic project.