GBB110DHAR

Heilind Number:SULGBB110DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHAR

Detailed Description

The GBB110DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, it offers excellent durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Its two rows of Hairpin contacts in a right-angle orientation provide secure mating in tight spaces. The Thru Hole mount type and Matte Tin termination plating make it suitable for industrial environments. With 220 positions and a pitch of 1.27mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring 23.24mm in height and 9.4mm in width, it offers easy installation on PCBs. Whether for aerospace, defense, or industrial applications, the GBB110DHAR guarantees superior performance and reliability.