| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB110DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 220 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB110DHAS |
GBB110DHAS
| Heilind Number: | SULGBB110DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB110DHAS |
| ECAD Model: |
Specifications
Detailed Description
The GBB110DHAS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity. With a compact design, it offers a pitch of 1.27mm and can handle a voltage of 300 VAC. Its right-angle orientation, side-hole mount type, and through-hole termination method make it versatile for various PCB layouts. With 220 positions and a current rating of 1A, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a tail length of 2.54mm, offers easy installation. Overall, the GBB110DHAS is a rugged and efficient solution for industrial electronics.

