| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB110DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 220 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 220 |
| SKU: | SULGBB110DHAT |
GBB110DHAT
| Heilind Number: | SULGBB110DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB110DHAT |
| ECAD Model: |
Specifications
Detailed Description
GBB110DHAT - This high-performance PCB connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures impeccable conductivity and durability. With a 1A amperage rating and 300VAC voltage, it's perfect for demanding applications. The female connector, with two rows of Hairpin contacts, offers secure threaded mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in extreme conditions. With 220 positions and a 1.27mm pitch, it's ideal for complex board-to-board connections. The Matte Tin termination plating and right-angle orientation further enhance its versatility. Trust in the GBB110DHAT for premium quality connectivity in aerospace, military, and industrial settings.

