GBB110DHBD

Heilind Number:SULGBB110DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHBD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHBD

Detailed Description

Introducing the GBB110DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and 220 positions spread across 2 rows, it offers efficient signal transmission. The Hairpin contact type and Right Angle orientation optimize space utilization. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for power and data-intensive systems. Its rugged construction, with a clearance hole mount type and thru-hole termination method, guarantees secure attachment. Rated for an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. The Matte Tin termination plating enhances durability. Measuring 9.4mm in width and 23.24mm in height, the GBB110DHBD is compact yet robust, perfect for aerospace, defense, and industrial applications. Elevate your connectivity with this advanced PCB connector.