GBB110DHBT

Heilind Number:SULGBB110DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHBT

Detailed Description

The GBB110DHBT is a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and top-of-the-line materials, it ensures reliable connectivity in even the harshest environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and signal integrity. This female connector has two rows, a threaded mount type, and through-hole termination for secure installation. The hairpin contact type and right-angle orientation further enhance its versatility. With 220 positions and a 1.27mm pitch, it allows for high-density connections. Rated for 300VAC and with an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. Its compact design, with a connector height of .915 inches and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures optimal solderability. Whether in aerospace, defense, or industrial settings, the GBB110DHBT is the perfect choice for critical PCB interconnections.