GBB110DHFD

Heilind Number:SULGBB110DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHFD

Detailed Description

The GBB110DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a low 1A amperage rating and 300VAC voltage capability, this connector is suitable for power and signal transmission. Its dual-row design with 220 positions and 1.27mm pitch allows for high-density interconnectivity. The surface mount clearance hole mounting method and hairpin contact type offer secure attachment and efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Certified for RoHS compliance, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the GBB110DHFD.