GBB110DHHD

Heilind Number:SULGBB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHHD

Detailed Description

Introducing our GBB110DHHD connector, a high-performance solution designed for demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 1A current rating and a voltage tolerance of 300VAC, it guarantees efficient power transmission. Its two rows of hairpin contacts, totaling 220 positions, offer secure connectivity. The through-hole mounting type with clearance holes and a tail length of 3.18mm facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the GBB110DHHD is a vital component for your electronic systems.