GBB110DHHN

Heilind Number:SULGBB110DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHHN

Detailed Description

Introducing the GBB110DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows with a total of 220 positions, this connector offers reliable connectivity in compact spaces. The female gender connector, terminated through holes with a tail length of 3.18mm (.125in), ensures easy and secure installation. Constructed with PA9T housing and precision-machined hairpin contacts made of phosphor bronze plated with gold, it guarantees superior signal integrity and durability. Operating at a voltage of 300VAC and with an impressive amperage rating of 1A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range from -65 to 125°C make it ideal for various environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBB110DHHN for high-reliability connections in critical systems.