GBB110DHLN

Heilind Number:SULGBB110DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHLN

Detailed Description

Introducing the GBB110DHLN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and two rows of 220 hairpin contacts, it offers reliable signal transmission in compact spaces. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. Its robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient while providing ample connectivity. Ideal for industries requiring high-reliability components, the GBB110DHLN is a top choice for mission-critical applications.