GBB110DHLR

Heilind Number:SULGBB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHLR

Detailed Description

The GBB110DHLR is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable and efficient electrical connections. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers excellent signal integrity. The hairpin contact type and straight orientation make it easy to insert and secure on the PCB. With 220 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its metal board lock mount type and matte tin termination plating further enhance its durability and performance. Perfect for aerospace, defense, and industrial applications, the GBB110DHLR is a reliable choice for your connectivity needs.