GBB110DHLT

Heilind Number:SULGBB110DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHLT

Detailed Description

The GBB110DHLT is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek, threaded mount type and through-hole termination method, it ensures secure and reliable attachment. Featuring two rows of female connectors made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Its hairpin contact type, 1.27mm pitch, and 220 positions allow for efficient signal transmission in complex circuitry. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it's ideal for use in demanding industrial environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it space-efficient without compromising performance. With matte tin termination plating and compliance with RoHS standards, it's not only high-functioning but also environmentally friendly. Perfect for applications in aerospace, defense, and telecommunications, the GBB110DHLT is a top choice for engineers seeking quality and reliability in their designs.