GBB110DHNN

Heilind Number:SULGBB110DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHNN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHNN

Detailed Description

Introducing the GBB110DHNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a sturdy PA9T housing and contact pins made of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and operating voltage of 300VAC, it offers exceptional performance in demanding environments. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Suitable for high-density applications, it boasts 220 positions across two rows. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. Trust the GBB110DHNN for efficient and durable interconnect solutions in your electronic designs.