GBB110DHRD

Heilind Number:SULGBB110DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHRD

Detailed Description

The GBB110DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance requirements. The dual-row, 220-position layout allows for versatile connectivity. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. Operating flawlessly in a temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GBB110DHRD for robust and dependable board-to-board connections in your electronic systems.