GBB110DHRN

Heilind Number:SULGBB110DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DHRN

Detailed Description

Introducing the GBB110DHRN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor, this connector features two rows of female contacts made from durable PA9T and plated with gold for optimal conductivity. The termination method is card extender, ensuring secure and reliable connections. The contact material, phosphor bronze, guarantees long-term durability, even in harsh environments. Operating at a maximum amperage of 1A and voltage of 300VAC, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and straddle orientation further enhance signal integrity. With 220 positions and a pitch of 1.27mm, it offers high-density connectivity. With a wide operating temperature range of -65 to 125 °C, it can withstand extreme conditions. The connector's matte tin termination plating meets industry standards for RoHS compliance. Perfect for mission-critical applications in aerospace, defense, and industrial settings, the GBB110DHRN ensures reliable performance under demanding circumstances. Stay connected with confidence using this essential component.