GBB110DHRT

Heilind Number:SULGBB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGBB110DHRT

Detailed Description

GBB110DHRT boasts a cutting-edge design, featuring PA9T and Phosphor Bronze construction, ensuring optimal performance in demanding environments. With a low amperage rating of 1A and a female gender, this connector is perfect for intricate electronic assemblies. Its two rows, threaded mount type, and card extender termination method offer secure and stable connections. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power applications. With a hairpin contact type and straddle orientation, it accommodates 220 positions with precision. The 4.06mm tail length and -65 to 125°C operating temperature range make it versatile for various setups. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures durability. Falling under the category of Board to Board PCB Connectors and Card Edge Connectors, it meets industry standards for reliability. The GBB110DHRT is a must-have for any project requiring high-performance connectivity.