GBB110DYFN

Heilind Number:SULGBB110DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYFN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYFN

Detailed Description

The GBB110DYFN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows and 220 positions on a 1.27mm pitch, it offers versatile connectivity options. The surface mount termination method and cantilever contact type make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating provides durability and corrosion resistance. Ideal for high-reliability applications, the GBB110DYFN is a key component for ensuring seamless connectivity in electronic systems.