GBB110DYFR

Heilind Number:SULGBB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYFR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYFR

Detailed Description

PA9T & Phosphor Bronze;.00 connectors, SKU GBB110DYFR, offer reliable board-to-board PCB connectivity. With a female gender and two rows, they ensure secure and efficient power transmission. Featuring a surface mount termination method and metal board lock mount type, installation is effortless. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Operating at 300 VAC and 1 A, these connectors are suitable for high-power applications. With 220 positions and a 1.27mm pitch, they provide ample connectivity in a compact design. Designed for durability, they can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating enhances their longevity, making them ideal for industrial use. Compact in size, with a connector height of .61 inches and width of .37 inches, they are versatile and space-saving. Perfect for demanding environments, these connectors are a reliable choice for your PCB assembly needs.