GBB110DYFT

Heilind Number:SULGBB110DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYFT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYFT

Detailed Description

Introducing the GBB110DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity. With a contact rating of 1A at 300VAC, it offers efficient power transmission. The connector, with a surface mount termination method, is suitable for two-row configurations. Its cantilever contact type and straight orientation guarantee secure connections in tight spaces. With 220 positions and a 1.27mm pitch, it allows for high-density mounting. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB110DYFT is the perfect choice for seamless connectivity.