The GBB110DYHR is a high-performance PA9T and Phosphor Bronze PCB connector designed for reliable power transmission in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures efficient power delivery. Featuring a female gender, 2 rows, and Metal Board Lock mount type, it offers secure and stable connectivity. The termination method is Thru Hole, with Phosphor Bronze contacts plated in Gold for enhanced conductivity. With a pitch of 1.27mm and Cantilever contact type, it accommodates 220 positions with a tail length of 3.18mm. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. The GBB110DYHR is a vital component in Board To Board and Card Edge connections, meeting the highest standards of quality and reliability.