GBB110DYHT

Heilind Number:SULGBB110DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYHT

Detailed Description

Introducing the GBB110DYHT, a high-performance PA9T and Phosphor Bronze connector designed for optimal connectivity in various electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector boasts reliability and efficiency. Featuring two rows and a threaded mount type, installation is secure and straightforward. The termination method of Thru Hole, along with contact material of Phosphor Bronze and Gold plating, ensures excellent conductivity. With a pitch of 1.27mm and Cantilever contact type, it offers precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its 220 positions and 3.18mm tail length accommodate complex PCB setups. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on boards. The matte Tin termination plating guarantees durability. Classified under hi-rel category, the GBB110DYHT is a top choice for demanding industrial applications.