GBB110DYRD

Heilind Number:SULGBB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYRD

Detailed Description

The GBB110DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. Its 1.27mm pitch, cantilever contact type, and straddle orientation allow for precise and secure mating. With two rows and a total of 220 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and efficient. Rated for up to 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the GBB110DYRD is a versatile and durable connector, perfect for high-reliability systems.