GBB110DYRN

Heilind Number:SULGBB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYRN

Detailed Description

Introducing the GBB110DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 220 positions, it offers ample connectivity options. The female connector, crafted from PA9T and Phosphor Bronze with gold plating, guarantees both durability and efficient conductivity. Its cantilever contact type and straddle orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method using a card extender with matte tin plating ensures stable attachment. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the GBB110DYRN is a reliable solution for your connectivity needs.