GBB110DYRQ

Heilind Number:SULGBB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB110DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB110DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB110DYRQ

Detailed Description

GBB110DYRQ is a high-quality female connector designed for rigorous electronic applications. With PA9T housing and Phosphor Bronze contacts plated in gold, it ensures reliable conductivity and durability. Featuring two rows with a pitch of 1.27mm, it offers precise connectivity for up to 220 positions. The straddle mount and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it's suitable for diverse environments. Its cantilever contact type and orientation further enhance performance. The connector's compact size, with a height of .61in and width of 9.4mm, makes it ideal for PCB applications. With matte tin termination plating, it meets industry standards for reliability. Whether for board-to-board or card edge connections, the GBB110DYRQ is a trusted choice for demanding electronic systems.