GBB120DHAN

Heilind Number:SULGBB120DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB120DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB120DHAN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:240
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB120DHAN

Detailed Description

Introducing the GBB120DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this female connector ensures reliable power transmission at an amperage of 1A and a voltage of 300VAC. With two rows of Hairpin contacts in a right-angle orientation, it offers 240 positions for seamless connectivity. The Thru Hole termination method and Matte Tin plating guarantee secure and durable mounting on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in the GBB120DHAN for high-reliability performance.