GBB120DHBN

Heilind Number:SULGBB120DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB120DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB120DHBN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:240
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB120DHBN

Detailed Description

Introducing the GBB120DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact form factor and right-angle orientation, it is ideal for space-constrained installations. The two rows of hairpin contacts offer secure connectivity, with a pitch of 1.27mm for easy mating. Rated for up to 300VAC and 1A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a total of 240 positions and no mounting required, it provides flexibility in PCB design. The matte tin termination plating ensures solderability. Trust the GBB120DHBN for your critical connectivity needs in aerospace, defense, and industrial applications.