| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB120DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 240 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB120DHHN |
GBB120DHHN
| Heilind Number: | SULGBB120DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB120DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB120DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with premium PA9T housing and featuring robust phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 1A amperage rating and a voltage tolerance of 300VAC, it meets stringent performance standards. The hairpin contact design, along with a straight orientation and 240 positions across two rows, allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating offers longevity and stability. Perfect for industrial and commercial use, the GBB120DHHN guarantees exceptional quality and durability in every application.

